Filter Your Search
1 - 8 of 8 results
|
BTB16-800CWRG
STMicroelectronics
|
$1.0596 | Yes | Active | 2 mA | 35 mA | 35 mA | 800 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||||||
|
BTB16-800CW3G
Littelfuse Inc
|
$1.1766 | Yes | Active | 800 V | 16 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||||||||
|
BTB16-800CW3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 50 mA | 35 mA | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1000 V/us | 1.1 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | LEAD FREE, CASE 221A-09, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | 221A-07 | ||||||||||
|
BTB16-800CW
Continental Device India Ltd
|
Check for Price | Yes | Active | 1.5 V | 10 µA | 40 mA | 35 mA | 800 V | 16 A | TRIAC | SINGLE | 500 V/us | 1.3 V | 10 µA | 800 V | TO-220AB | R-PSFM-T3 | IATF 16949 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | TO-220, 3 PIN | compliant | EAR99 | 8541.30.00.80 | 2020-09-23 | |||||||||||||
|
BTB16-800CW/F3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 800 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | R-PSFM-G2 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | TO-220, 2 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
BTB16-800CW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 800 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 245 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
BTB16-800CW/F2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 800 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | R-PSFM-G3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
BTB16-800CW/F5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 800 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |