Filter Your Search
1 - 7 of 7 results
|
BTB16-700CWRG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 mA | 35 mA | 35 mA | 700 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
BTB16-700CW/F3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 700 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | R-PSFM-G2 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | TO-220, 2 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
BTB16-700CW/F2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 700 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | R-PSFM-G3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
BTB16-700CW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 700 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
BTB16-700C
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 mA | 25 mA | 50 mA | 700 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
BTB16-700CW/F5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 700 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
BTB16-700CRG
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 25 mA | 50 mA | 700 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |