Filter Your Search
1 - 9 of 9 results
|
BTB24-400B/F5
STMicroelectronics
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 25 A | TRIAC | SINGLE | 10 V/us | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
BTB24-400BW/F3
STMicroelectronics
|
Check for Price | Obsolete | 75 mA | 50 mA | 400 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
BTB24-400BW/F2
STMicroelectronics
|
Check for Price | Obsolete | 75 mA | 50 mA | 400 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
BTB24-400B/F2
STMicroelectronics
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 25 A | TRIAC | SINGLE | 10 V/us | 250 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
BTB24400B
Loras Industries Inc
|
Check for Price | No | Obsolete | 50 mA | 50 mA | 400 V | 25 A | TRIAC | SINGLE | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
BTB24-400B/F3
STMicroelectronics
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 25 A | TRIAC | SINGLE | 10 V/us | 250 V/us | 1.5 V | 10 µA | R-PSFM-G2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
BTB24-400BW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 75 mA | 50 mA | 400 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
BTB24-400B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 mA | 50 mA | 50 mA | 400 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 500 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -45 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC, TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
BTB24-400BW/F5
STMicroelectronics
|
Check for Price | Obsolete | 75 mA | 50 mA | 400 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |