Filter Your Search
1 - 5 of 5 results
|
BTB24-800BWRG
STMicroelectronics
|
$1.5961 | Yes | Active | 5 µA | 75 mA | 50 mA | 800 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 22 V/us | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||
|
BTB24-800BW/F5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 75 mA | 50 mA | 800 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220, 3 PIN | |||||||||
|
BTB24-800BW/F2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 75 mA | 50 mA | 800 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | 3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220, 3 PIN | ||||||||||
|
BTB24-800BW/F3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 75 mA | 50 mA | 800 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G2 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | 3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220, 2 PIN | |||||||||
|
BTB24-800BW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 75 mA | 50 mA | 800 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | PLASTIC PACKAGE-3 |