Filter Your Search
1 - 2 of 2 results
|
BTB41200A
Loras Industries Inc
|
Check for Price | No | Obsolete | 100 mA | 100 mA | 200 V | 45 A | TRIAC | SINGLE | 2.5 V | 50 µA | TO-218AC | R-PSFM-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
BTB41-200A
STMicroelectronics
|
Check for Price | No | Obsolete | 4 mA | 100 mA | 100 mA | 200 V | 40 A | TRIAC | 5 V/us | 150 V/us | 2.5 V | e0 | 110 °C | -40 °C | NO | TIN LEAD | STMICROELECTRONICS | , | not_compliant | EAR99 |