Filter Your Search
1 - 5 of 5 results
|
BTEM6P-1R
Amphenol FCi
|
Check for Price | Obsolete | 6 | 1 | 2 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | PLUG | TIN | BRASS | RECTANGULAR | BLACK | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.9972 mm | SOLDER | 0.177 inch | 0.236 inch | 0.394 inch | 0.118 inch | FCI | compliant | |||||
|
BTEM6S-1SLF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 6 | 1 | 1.25 mm | FEMALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | LEAD FREE | EAR99 | ||||||||||||||
|
BTEM6P-1RLF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 6 | 1 | 1.25 mm | MALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | MATTE TIN OVER NICKEL | BRASS | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | LEAD FREE | EAR99 | ||||||||||||||
|
BTEM6S-1RLF
Amphenol FCi
|
Check for Price | Transferred | 6 | 1 | 1.25 mm | FEMALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | BURNDY CORP | compliant | LEAD FREE | EAR99 | ||||||||||||||||
|
BTEM6S-1S
Amphenol FCi
|
Check for Price | Obsolete | 6 | 1 | 2 mm | 2 | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN | BRONZE | RECTANGULAR | BLACK | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.0066 mm | SOLDER | 0.11 inch | 0.165 inch | 0.344 inch | 0.118 inch | FCI | compliant |