Filter Your Search
1 - 1 of 1 results
|
BTW68-1000RG
STMicroelectronics
|
Check for Price | No | Obsolete | 16 kA | 3 mA | 75 mA | 50 mA | 1 kV | 30 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 420 A | 1 kV | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 1 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | STMicroelectronics |