Filter Your Search
1 - 5 of 5 results
|
BTW68-600N
STMicroelectronics
|
Check for Price | No | Obsolete | 16 kA | 3 mA | 75 mA | 50 mA | 600 V | 35 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 420 A | 600 V | R-PSFM-T3 | Not Qualified | 125 °C | -45 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
BTW68600N
STMicroelectronics
|
Check for Price | Obsolete | 75 mA | 50 mA | 600 V | 35 A | SCR | SINGLE | 2 µs | 500 V/us | 1.5 V | 20 µA | 600 V | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | unknown | ||||||||||||||||||
|
BTW68-600
STMicroelectronics
|
Check for Price | No | Obsolete | 16 kA | 3 mA | 75 mA | 50 mA | 600 V | 30 A | SCR | SINGLE | HIGH RELIABILITY | 100 µs | 250 V/us | 1.5 V | 420 A | 20 µA | 600 V | R-PSFM-T3 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
BTW68600
STMicroelectronics
|
Check for Price | No | Obsolete | 75 mA | 50 mA | 600 V | 30 A | SCR | SINGLE | 2 µs | 500 V/us | 1.5 V | 20 µA | 600 V | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | unknown | ||||||||||||
|
BTW68-600RG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 kA | 3 mA | 75 mA | 50 mA | 600 V | 30 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 420 A | 600 V | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 1 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, TOP3, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | 3 | STMicroelectronics |