Filter Your Search
1 - 3 of 3 results
|
BTW68-400N
STMicroelectronics
|
Check for Price | No | Obsolete | 2 V | 16 kA | 3 mA | 75 mA | 50 mA | 400 V | SCR | 100 µs | 500 V/us | 3 V | 420 A | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | , | not_compliant | EAR99 | |||||||||||||||||||
|
BTW68-400
STMicroelectronics
|
Check for Price | No | Obsolete | 16 kA | 3 mA | 75 mA | 50 mA | 400 V | 30 A | SCR | SINGLE | HIGH RELIABILITY | 100 µs | 250 V/us | 1.5 V | 420 A | 20 µA | 400 V | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
BTW68400
STMicroelectronics
|
Check for Price | Active | 75 mA | 50 mA | 400 V | 30 A | SCR | SINGLE | 2 µs | 500 V/us | 1.5 V | 20 µA | 400 V | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | unknown |