Filter Your Search
1 - 1 of 1 results
![]() |
BU9847GUL-WE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010D0MR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PBGA-B6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 550 µm | 1.95 mm | 1.06 mm | ROHM CO LTD | BGA | ROHS COMPLIANT, VCSP-6 | 6 | compliant | EAR99 | 8542.32.00.51 |