Filter Your Search
1 - 2 of 2 results
|
BU9883FV-WE2
ROHM Semiconductor
|
$1.2483 | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010000R | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 100 µA | 2 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | ||||
|
BU9883FV-W
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 3 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.35 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOIC | LSSOP, | 16 | compliant | EAR99 | 8542.32.00.51 |