Filter Your Search
1 - 10 of 64 results
|
BUZ11AA
Motorola Mobility LLC
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 50 V | 1 | 25 A | 60 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||
|
BUZ11AA
Motorola Semiconductor Products
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 50 V | 1 | 25 A | 60 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||
|
BUZ11AL-E3045
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 50 V | 1 | 26 A | 55 mΩ | LOGIC LEVEL COMPATIBLE | 14 mJ | 300 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 104 A | SWITCHING | SILICON | 270 ns | 160 ns | R-PSSO-G2 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.29.00.95 | TO-220AB | 3 | ||||||||
|
BUZ11A
Siemens
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 26 A | 55 mΩ | 14 mJ | 250 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 104 A | SWITCHING | SILICON | 270 ns | 110 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | SIEMENS A G | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
BUZ11AA16A
Motorola Mobility LLC
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 50 V | 1 | 25 A | 60 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||
|
BUZ11AC
Motorola Semiconductor Products
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 50 V | 1 | 25 A | 60 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||
|
BUZ11AW
Motorola Mobility LLC
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 50 V | 1 | 25 A | 60 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||
|
BUZ11AAJ
Motorola Mobility LLC
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 50 V | 1 | 25 A | 60 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||
|
BUZ11A
TT Electronics Resistors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 50 V | 1 | 30 A | 60 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-MSFM-T3 | Not Qualified | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, R-MSFM-T3 | compliant | EAR99 | ||||||||||||||||||||
|
BUZ11A
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 50 V | 1 | 30 A | 60 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-MSFM-T3 | Not Qualified | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SEMELAB LTD | FLANGE MOUNT, R-MSFM-T3 | compliant | EAR99 |