Filter Your Search
1 - 10 of 406 results
|
|
BWHP0011070616NG00
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 16 nH | 150 mΩ | 2 % | YES | 250 MHz | 850 mA | 3.7 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 600 µm | 1.1 mm | 700 µm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
BWHP00231715R27J00
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 270 nH | 754 mΩ | 5 % | YES | 100 MHz | 420 mA | 830 MHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.35 mm | 1.73 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
BWHP00231715R33G00
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 330 nH | 1.004 Ω | 2 % | YES | 100 MHz | 360 mA | 770 MHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.35 mm | 1.73 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
BWHH001611085N1H00
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 5.1 nH | 42 mΩ | 3 % | YES | 250 MHz | 1.7 A | 8.9 GHz | CERAMIC | 38 | 0604 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 820 µm | 1.6 mm | 1.12 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
BWHQ0030282112NJ00
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 12 nH | 60 mΩ | 5 % | YES | 50 MHz | 1.5 A | 2.8 GHz | CERAMIC | 70 | 1211 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.96 mm | 2.79 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
BWHH0016110810NJ00
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 nH | 54 mΩ | 5 % | YES | 250 MHz | 1.4 A | 4.3 GHz | CERAMIC | 44 | 0604 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 820 µm | 1.6 mm | 1.12 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
BWHP0016100891NJ00
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 91 nH | 580 mΩ | 5 % | YES | 150 MHz | 440 mA | 1.65 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 820 µm | 1.6 mm | 1 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
BWHP0011070611NJ00
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 11 nH | 95 mΩ | 5 % | YES | 250 MHz | 1.4 A | 4.7 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 600 µm | 1.1 mm | 700 µm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
BWHH001611085N1J00
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 5.1 nH | 42 mΩ | 5 % | YES | 250 MHz | 1.7 A | 8.9 GHz | CERAMIC | 38 | 0604 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 820 µm | 1.6 mm | 1.12 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
BWHP0011070633NH00
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 33 nH | 380 mΩ | 3 % | YES | 250 MHz | 490 mA | 2.8 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 600 µm | 1.1 mm | 700 µm | CHIP | EAR99 | 8504.50.80.00 |