Filter Your Search
1 - 5 of 5 results
|
ESR4D24A10001
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | 8541.40.95.00 | |||||||||||||||||||
|
ESR4D24A10001Z
Excel Cell Electronic Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 V | 7.7 mA | DC | 85 °C | -30 °C | 17 mm | 20 mm | EXCEL CELL ELECTRONIC CO LTD | unknown | 8541.40.95.00 | |||||||||||
|
RSR30-D24-A1-24-020-1
Relpol SA
|
Check for Price | Yes | Active | 7.7 mA | NO | THROUGH HOLE MOUNT | 4 kV | 18 V | 7.7 mA | UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -20 °C | 1 | 15 mm | 28 mm | RELPOL S A | unknown | 8541.40.95.00 | ||
|
ESR3D24A20200Z
Excel Cell Electronic Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 V | 7.7 mA | DC | MOSFET | 80 °C | -20 °C | 15 mm | 28 mm | EXCEL CELL ELECTRONIC CO LTD | unknown | 8541.40.95.00 | ||||||||||
|
ESR3D24A20200
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | 8541.40.95.00 |