Filter Your Search
1 - 10 of 63 results
|
ECS-2200BX-100
ECS International Inc
|
$1.8655 | Yes | Not Recommended | HCMOS/TTL | ECS INC INTERNATIONAL | ROHS COMPLIANT, RESISTANCE WELD, DIP-8/4 | compliant | Clock | ECS | |||||||||||||||||||||||||
|
BX-100.000MBE-T
TXC Corporation
|
$5.2130 | Yes | Yes | Active | 100 MHz | 50 % | 50 OHM | 3.3 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION | 500 ps | NO | 500 ps | 30 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 6 PIN | unknown | Clock | TXC CORPORATION | |||||||
|
717-2BX@10.000000MHZ
Vectron International
|
Check for Price | Obsolete | 10 MHz | 100 % | 10 TTL | TTL | 717 | 15 ns | NO | 15 ns | 60/40 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | VECTRON INTERNATIONAL | unknown | Clock | ||||||||||||||||
|
XC5R-9BX-1.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 1 MHz | 50 % | 10 KOHM, 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ACMOS COMPATIBLE OUTPUT ALSO AVAILABLE | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 55/45 % | 105 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 2.0mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||
|
XC5R-4BX-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 50 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||
|
XC5R-6BX-1.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 1 MHz | 100 % | 10 KOHM, 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ACMOS COMPATIBLE OUTPUT ALSO AVAILABLE | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 2.0mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||
|
XC5R-6BX-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 100 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||
|
XC5R-5BX-1.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 1 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ACMOS COMPATIBLE OUTPUT ALSO AVAILABLE | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 2.0mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||
|
717-6BX@10.000000MHZ
Vectron International
|
Check for Price | Obsolete | 10 MHz | 50 % | 10 TTL | TTL | 717 | 15 ns | NO | 15 ns | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | VECTRON INTERNATIONAL | unknown | Clock | ||||||||||||||||
|
XC5R-3BX-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 100 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | XSIS ELECTRONICS INC | compliant | Clock |