Filter Your Search
1 - 10 of 51 results
|
BXY43-FPES
Siemens
|
Check for Price | Transferred | 0.85 pF | 500 mW | 70 Ω | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | ATTENUATOR; SWITCHING | 650 ns | Not Qualified | S-CDFP-F4 | ESA-SCC-5513/030 | 4 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | FLAT | DUAL | SIEMENS A G | S-CDFP-F4 | 4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
BXY43-TP
Infineon Technologies AG
|
Check for Price | Active | 0.45 pF | 0.3 pF | 500 mW | 1.5 Ω | SILICON | 150 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | ATTENUATOR; SWITCHING | 20 µA | 100 MHz | 650 ns | 50 V | Not Qualified | O-CELF-R2 | e3 | 150 °C | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | INFINEON TECHNOLOGIES AG | O-CELF-R2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
BXY43-P1ES
Siemens
|
Check for Price | Transferred | 0.75 pF | 500 mW | 70 Ω | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | ATTENUATOR; SWITCHING | 650 ns | Not Qualified | O-CEMW-N2 | ESA-SCC-5513/030 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | SIEMENS A G | O-CEMW-N2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
BXY43-PES
Infineon Technologies AG
|
Check for Price | Obsolete | 0.85 pF | 0.85 pF | 70 Ω | 150 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | 20 µA | 100 MHz | 650 ns | 50 V | 150 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||||||||
|
BXY43-P1ES
Infineon Technologies AG
|
Check for Price | Active | 0.75 pF | 0.5 pF | 500 mW | 1.5 Ω | SILICON | 150 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | ATTENUATOR; SWITCHING | 20 µA | 100 MHz | 650 ns | 50 V | Not Qualified | O-CEMW-N2 | e3 | ESA-SCC-5513/030 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | MATTE TIN | NO LEAD | END | INFINEON TECHNOLOGIES AG | O-CEMW-N2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
BXY43-FPH
Infineon Technologies AG
|
Check for Price | Active | 0.85 pF | 0.6 pF | 500 mW | 1.5 Ω | SILICON | 150 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | ATTENUATOR; SWITCHING | 20 µA | 100 MHz | 650 ns | 50 V | Not Qualified | R-CDFP-F4 | e3 | 150 °C | 4 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | DUAL | INFINEON TECHNOLOGIES AG | R-CDFP-F4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
BXY43-FPS
Infineon Technologies AG
|
Check for Price | Active | 0.85 pF | 0.6 pF | 500 mW | 1.5 Ω | SILICON | 150 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | ATTENUATOR; SWITCHING | 20 µA | 100 MHz | 650 ns | 50 V | Not Qualified | R-CDFP-F4 | e3 | 150 °C | 4 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | DUAL | INFINEON TECHNOLOGIES AG | R-CDFP-F4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
BXY43-T1ES
Infineon Technologies AG
|
Check for Price | Not Recommended | 0.45 pF | 0.3 pF | 500 mW | 1.5 Ω | SILICON | 150 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | ATTENUATOR; SWITCHING | 20 µA | 100 MHz | 650 ns | 50 V | Not Qualified | O-CXMW-G2 | ESA-SCC-5513/030 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | GULL WING | UNSPECIFIED | INFINEON TECHNOLOGIES AG | O-CXMW-G2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
BXY43T1ESZZZA1
Infineon Technologies AG
|
Check for Price | No | Not Recommended | PIN DIODE | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
BXY43-T1P
Infineon Technologies AG
|
Check for Price | Active | 0.45 pF | 0.3 pF | 500 mW | 1.5 Ω | SILICON | 150 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | ATTENUATOR; SWITCHING | 20 µA | 100 MHz | 650 ns | 50 V | Not Qualified | O-CXMW-G2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | GULL WING | UNSPECIFIED | INFINEON TECHNOLOGIES AG | O-CXMW-G2 | compliant | EAR99 | 8541.10.00.80 |