Filter Your Search
1 - 2 of 2 results
|
|
BY011U2CWCMB2
C&K Switches
|
Check for Price | Yes | Obsolete | 20 mA | 20 V | 10000 Cycle(s) | 1 | SPDT | LATCHED | KEYLOCK SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | PANEL MOUNT-THREADED | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE | 30.29 mm | 25.98 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | ||
|
|
BY011U2CWCMB22
C&K Switches
|
Check for Price | Yes | Obsolete | 20 mA | 20 V | 10000 Cycle(s) | 1 | SPDT | LATCHED | KEYLOCK SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | PANEL MOUNT-THREADED | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE | 30.29 mm | 25.98 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.65 |