Filter Your Search
1 - 2 of 2 results
|
BY228GP-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 2.5 A | 1.6 V | 20 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH VOLTAGE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
BY228GP-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 2.5 A | 1.6 V | 20 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH VOLTAGE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | Vishay | DO-201AD | O-PALF-W2 | 2 | EAR99 | 8541.10.00.80 |