Filter Your Search
1 - 10 of 10 results
|
BY229X-600-HE3/45
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 8 A | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AC | R-PSFM-T2 | 3 | unknown | ||||||
|
BY229X-600-E3/45
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 8 A | 1.85 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AC | ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
BY229X-600
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 A | 1.85 V | 135 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
BY229X-600
Philips Semiconductors
|
Check for Price | No | Transferred | 8 A | 1.85 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 60 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
BY229X-600
General Instrument Corp
|
Check for Price | Obsolete | 8 A | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GENERAL INSTRUMENT CORP | PLASTIC, ITO-220AC, FULL PACK-2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
BY229X-600-HE3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 A | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-220AC | R-PSFM-T2 | 3 | unknown | ||||||
|
BY229X-600,127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 A | 1.85 V | 135 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
BY229X-600-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 8 A | 1.85 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-220AC | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
BY229X-600HE3/45
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 8 A | 1.85 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-220AC | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
BY229X-600HE3/45
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 8 A | 1.85 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AC | ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | 3 | unknown | EAR99 | 8541.10.00.80 |