Filter Your Search
1 - 9 of 9 results
|
BY448GP-E3/54
Vishay Intertechnologies
|
$0.5575 | Yes | Not Recommended | 1.5 A | 1.6 V | 20 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.65 kV | 1 | FREE WHEELING DIODE | HIGH VOLTAGE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
BY448GP
Gulfsemi
|
Check for Price | Contact Manufacturer | 2 A | 1.6 V | 1000 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.65 kV | 1 | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | unknown | PLASTIC, DO-15, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||
|
BY448GPHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 1.6 V | 20 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.65 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH VOLTAGE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | DO-15 | 2 | |||||
|
BY448GP-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 1.5 A | 1.6 V | 20 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.65 kV | 1 | FREE WHEELING DIODE | HIGH VOLTAGE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | Vishay | O-PALF-W2 | EAR99 | 8541.10.00.80 | DO-15 | 2 | ||||
|
BY448GP/4H
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1.5 A | 20 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.65 kV | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 40 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | DO-15 | 2 | |||||||
|
BY448GP/4E
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1.5 A | 20 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.65 kV | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 40 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | DO-15 | 2 | |||||||
|
BY448GPHE3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 1.6 V | 20 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.65 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH VOLTAGE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | DO-15 | 2 | |||||
|
BY448GP-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 1.5 A | 1.6 V | 20 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.65 kV | 1 | FREE WHEELING DIODE | HIGH VOLTAGE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | Vishay | O-PALF-W2 | EAR99 | 8541.10.00.80 | DO-15 | 2 | ||||
|
BY448GP-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1.5 A | 1.6 V | 20 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.65 kV | 1 | FREE WHEELING DIODE | HIGH VOLTAGE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |