Filter Your Search
1 - 2 of 2 results
![]() |
BYC10-600CT,127
NXP Semiconductors
|
$0.3900 | Yes | Transferred | 5 A | 2.8 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE | ULTRA FAST RECOVERY | 44 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220 | TO-220AB, 3 PIN | 3 | SOT78 | not_compliant | 8541.10.00.70 | ||||||
|
BYC10-600CT,127
WeEn Semiconductor Co Ltd
|
$0.5145 | Yes | Active | 2.9 V | 50 ns | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | ULTRA FAST RECOVERY | 44 A | 1 | R-PSFM-T3 | e3 | IEC-134 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3 | not_compliant | EAR99 | WeEn Semiconductors |