Filter Your Search
1 - 10 of 15 results
|
BYD13K
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 1.4 A | 1.05 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 20 A | 1 | O-PALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
BYD13KGPHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 | ||||||
|
BYD13KGP-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 | ||||||
|
BYD13KGPHE3/73
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 | ||||||
|
BYD13KT/R
NXP Semiconductors
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 2 | ||||||||||||||||||||
|
BYD13KGP-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 | |||||||
|
BYD13KGP-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 | ||||||
|
BYD13KGP-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 | |||||||
|
BYD13KT/R
Philips Semiconductors
|
Check for Price | No | Transferred | 1.4 A | 1.05 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 20 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||
|
BYD13KAMO
Philips Semiconductors
|
Check for Price | No | Transferred | 1.4 A | 1.05 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 20 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 |