Filter Your Search
1 - 1 of 1 results
|
BYG24GHE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 A | 1.25 V | 140 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | FREE WHEELING DIODE | FAST SOFT RECOVERY | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 |