Filter Your Search
1 - 1 of 1 results
|
BYM10-1000HE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1.2 V | 10 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 1 kV | O-PELF-R2 | AEC-Q101 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | unknown |