Filter Your Search
1 - 9 of 9 results
|
BYM10-400-E3/97
Vishay Intertechnologies
|
$0.1288 | Yes | Active | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 400 V | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | ||||
|
BYM10-400-E3/96
Vishay Intertechnologies
|
$0.1332 | Yes | Active | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 400 V | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | ||||
|
BYM10-400HE3/97
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | AEC-Q101 | DO-213AB | 1 | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||
|
BYM10-400-E3/75
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | ||||||||||||||
|
BYM10-400
General Instrument Corp
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | PATENTED DEVICE | Not Qualified | O-PELF-N2 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO LEAD | END | GENERAL INSTRUMENT CORP | unknown | ||||||||||||||||||
|
BYM10-400HE3/96
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | AEC-Q101 | DO-213AB | 1 | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | ||||||||||
|
BYM10-400-E3/76
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | ||||||||||||||
|
BYM10-400
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||
|
BYM10-400
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | PATENTED DEVICE | 30 A | 1 | Not Qualified | O-PELF-R2 | e0 | DO-213AB | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | PLASTIC PACKAGE-2 | unknown |