Filter Your Search
1 - 1 of 1 results
|
BYM12-300-E3/97
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE; HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 300 V | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |