Filter Your Search
1 - 1 of 1 results
|
BYM36A-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST RECOVERY | 65 A | 1 | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 |