Filter Your Search
1 - 10 of 47 results
|
BYM36E/40
NXP Semiconductors
|
Check for Price | Obsolete | 2.9 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BYM36E/22113
NXP Semiconductors
|
Check for Price | Obsolete | 2.9 A | 1.78 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
BYM36EAMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 2.9 A | 1.78 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | VERY FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-PALF-W2 | e3 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | ||||||
|
BYM36E/20112
NXP Semiconductors
|
Check for Price | Obsolete | 2.9 A | 1.78 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
BYM36E/33112
NXP Semiconductors
|
Check for Price | Obsolete | 2.9 A | 1.78 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
BYM36EGP
Gulfsemi
|
Check for Price | Contact Manufacturer | 3 A | 1.78 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | LOW LEAKAGE CURRENT | FAST RECOVERY | 65 A | 1 | O-PALF-W2 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
BYM36E/31113
NXP Semiconductors
|
Check for Price | Obsolete | 2.9 A | 1.78 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
BYM36E/20113
NXP Semiconductors
|
Check for Price | Obsolete | 2.9 A | 1.78 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
BYM36E
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 2.9 A | 1.7 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 65 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | ||||||||||||||||||||||||
|
BYM36E/22112
NXP Semiconductors
|
Check for Price | Obsolete | 2.9 A | 1.78 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 |