Filter Your Search
1 - 10 of 24 results
|
BYP35A1
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 400 A | 1 | 215 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||
|
BYP35A1
SEMIKRON
|
Check for Price | Yes | Obsolete | 35 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 360 A | 1 | Not Qualified | O-MUPF-P1 | e2 | CATHODE | 1 | METAL | ROUND | PRESS FIT | TIN SILVER | PIN/PEG | UPPER | SEMIKRON INTERNATIONAL | unknown | EAR99 | METAL PACKAGE-1 | 1 | 8541.10.00.80 | ||||||
|
BYP35A3
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 35 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-MUPF-P1 | 1 | 215 °C | 260 | 1 | METAL | ROUND | PRESS FIT | PIN/PEG | UPPER | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ROHS COMPLIANT, METAL, PRESSFIT-1 | 1 | 8541.10.00.80 | |||||
|
BYP35A05
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 400 A | 1 | 215 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||
|
BYP35A6
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 35 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-MUPF-P1 | 1 | 215 °C | 260 | 1 | METAL | ROUND | PRESS FIT | PIN/PEG | UPPER | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ROHS COMPLIANT, METAL, PRESSFIT-1 | 1 | 8541.10.00.80 | |||||
|
BYP35A2
SEMIKRON
|
Check for Price | Yes | Obsolete | 35 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 360 A | 1 | Not Qualified | O-MUPF-P1 | e2 | CATHODE | 1 | METAL | ROUND | PRESS FIT | TIN SILVER | PIN/PEG | UPPER | SEMIKRON INTERNATIONAL | unknown | EAR99 | METAL PACKAGE-1 | 1 | 8541.10.00.80 | ||||||
|
BYP35A05
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 35 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-MUPF-P1 | 1 | 215 °C | 260 | 1 | METAL | ROUND | PRESS FIT | PIN/PEG | UPPER | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ROHS COMPLIANT, METAL, PRESSFIT-1 | 1 | 8541.10.00.80 | |||||
|
BYP35A3
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 35 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 400 A | 1 | 215 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||
|
BYP35A2
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 35 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-MUPF-P1 | 1 | 215 °C | 260 | 1 | METAL | ROUND | PRESS FIT | PIN/PEG | UPPER | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ROHS COMPLIANT, METAL, PRESSFIT-1 | 1 | 8541.10.00.80 | |||||
|
BYP35A6
SEMIKRON
|
Check for Price | Yes | Obsolete | 35 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 360 A | 1 | Not Qualified | O-MUPF-P1 | e2 | CATHODE | 1 | METAL | ROUND | PRESS FIT | TIN SILVER | PIN/PEG | UPPER | SEMIKRON INTERNATIONAL | unknown | EAR99 | METAL PACKAGE-1 | 1 | 8541.10.00.80 |