Filter Your Search
1 - 10 of 26 results
|
BYT08P-300
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 A | 1.5 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
BYT08P-200A
STMicroelectronics
|
Check for Price | Obsolete | 8 A | 1.5 V | 75 ns | 15 µA | 20 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.80 | |||||||
|
BYT08PI-600
STMicroelectronics
|
Check for Price | No | Obsolete | 8 A | 1.9 V | 120 ns | 35 µA | 17 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T2 | |||||
|
BYT08PI-200
STMicroelectronics
|
Check for Price | Yes | Active | 8 A | 1.5 V | 75 ns | 15 µA | 20 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
BYT08P-1000A
STMicroelectronics
|
Check for Price | No | Obsolete | 8 A | 1.9 V | 155 ns | 35 µA | 17 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE | FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
BYT08P-400A
STMicroelectronics
|
Check for Price | Obsolete | 8 A | 1.5 V | 75 ns | 15 µA | 20 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T2 | ||||||
|
BYT08P/1000A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 8 A | 1.9 V | 65 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 50 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||
|
BYT08P/600A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.9 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 50 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||
|
BYT08P/800A
Temic Semiconductors
|
Check for Price | Transferred | 8 A | 1.9 V | 50 ns | 35 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREEWHEELING DIODE, SNUBBER DIODE | FAST SOFT RECOVERY POWER | 50 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | DO-220, 2 PIN | |||||||
|
BYT08P-600A
STMicroelectronics
|
Check for Price | No | Obsolete | 8 A | 1.9 V | 120 ns | 35 µA | 17 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 |