Filter Your Search
1 - 4 of 4 results
|
BYT28B-400HE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 A | 1.4 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 60 A | 1 | 400 V | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 2019-07-04 | ||||||||
|
BYT28B-400HE3/81
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 A | 1.05 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 60 A | 1 | Not Qualified | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | ||||||||||||
|
BYT28B-400HE3_A/P
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 A | 1.4 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 60 A | 1 | 400 V | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 2019-07-04 | ||||||||
|
BYT28B-400HE3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 A | 1.05 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 60 A | 1 | Not Qualified | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | Vishay | D2PAK | 3 | 8541.10.00.80 |