Filter Your Search
1 - 2 of 2 results
![]() |
BYT30G-400
STMicroelectronics
|
Check for Price | Yes | Obsolete | 30 A | 1.5 V | 100 ns | 35 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW NOISE; FREE WHEELING DIODE | EFFICIENCY | 350 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||
![]() |
BYT30G-400-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 30 A | 1.5 V | 100 ns | 35 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW NOISE; FREE WHEELING DIODE | EFFICIENCY | 350 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 |