Filter Your Search
1 - 4 of 4 results
|
BYV10-20A
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 A | 750 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 25 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | DO-41 | GLASS PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
BYV10-20AB2
STMicroelectronics
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
TMBYV10-20A
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 A | 750 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-LELF-R2 | e3 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | STMICROELECTRONICS | O-LELF-R2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
TMBYV10-20AFILM
STMicroelectronics
|
Check for Price | Obsolete | 1 A | 750 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-LELF-R2 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | STMICROELECTRONICS | O-LELF-R2 | compliant | EAR99 | 8541.10.00.80 |