Filter Your Search
1 - 10 of 16 results
|
TMBYV10-40FILM
STMicroelectronics
|
$0.1835 | Yes | Active | 1 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-LELF-R2 | e3 | 125 °C | -65 °C | 260 | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | STMICROELECTRONICS | MELF | GLASS, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
BYV10-40B2
STMicroelectronics
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
TMBYV10-40
STMicroelectronics
|
Check for Price | Yes | Active | 1 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-LELF-R2 | e3 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | STMICROELECTRONICS | MELF | GLASS, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
BYV10-400T
Usha Ltd
|
Check for Price | Contact Manufacturer | 5 A | 1.3 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 120 A | 1 | 150 °C | USHA LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
BYV10-40
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 25 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | GLASS PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||||
|
BYV10-40T/R
Philips Semiconductors
|
Check for Price | No | Transferred | 1 A | 550 mV | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 25 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||
|
933743270113
NXP Semiconductors
|
Check for Price | No | Obsolete | 1 A | 850 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FAST RECOVERY | 1 | 40 V | Not Qualified | O-LALF-W2 | IEC-134 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYV10-40
Thomson-CSF Compsants Specific
|
Check for Price | No | Obsolete | 1 A | 550 mV | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 25 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | THOMSON-CSF COMPSANTS SPECIFIC | unknown | EAR99 | |||||||||||||||||||||||||||
|
BYV10-40
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 1 A | 550 mV | 30 ns | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 40 A | 1 | O-PALF-W2 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
BYV10-40
Philips Semiconductors
|
Check for Price | No | Transferred | 1 A | 550 mV | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 25 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 |