Parametric results for: BYV1040 under Rectifier Diodes

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
Manufacturer Part Number: byv1040
Select parts from the table below to compare.
Compare
Compare
TMBYV10-40FILM
STMicroelectronics
$0.1835 Yes Active 1 A 850 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 Not Qualified O-LELF-R2 e3 125 °C -65 °C 260 NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) WRAP AROUND END STMICROELECTRONICS MELF GLASS, MELF-2 2 compliant EAR99 8541.10.00.80 STMicroelectronics
BYV10-40B2
STMicroelectronics
Check for Price Obsolete 1 A SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY Not Qualified O-LALF-W2 125 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL STMICROELECTRONICS unknown EAR99 8541.10.00.80
TMBYV10-40
STMicroelectronics
Check for Price Yes Active 1 A 550 mV SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 Not Qualified O-LELF-R2 e3 125 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) WRAP AROUND END STMICROELECTRONICS MELF GLASS, MELF-2 2 compliant EAR99 8541.10.00.80
BYV10-400T
Usha Ltd
Check for Price Contact Manufacturer 5 A 1.3 V 50 ns RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 120 A 1 150 °C USHA LTD unknown EAR99
BYV10-40
STMicroelectronics
Check for Price Yes Obsolete 1 A 550 mV SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY 25 A 1 Not Qualified O-LALF-W2 e3 DO-41 125 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL STMICROELECTRONICS GLASS PACKAGE-2 not_compliant EAR99 8541.10.00.80 STMicroelectronics
BYV10-40T/R
Philips Semiconductors
Check for Price No Transferred 1 A 550 mV RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY 25 A 1 e0 125 °C Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS unknown EAR99
933743270113
NXP Semiconductors
Check for Price No Obsolete 1 A 850 mV 1 mA SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY FAST RECOVERY 1 40 V Not Qualified O-LALF-W2 IEC-134 125 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NXP SEMICONDUCTORS O-LALF-W2 unknown EAR99 8541.10.00.80
BYV10-40
Thomson-CSF Compsants Specific
Check for Price No Obsolete 1 A 550 mV RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY 25 A 1 e0 125 °C Tin/Lead (Sn/Pb) THOMSON-CSF COMPSANTS SPECIFIC unknown EAR99
BYV10-40
EIC Semiconductor Inc
Check for Price Yes Obsolete 1 A 550 mV 30 ns 1 mA SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY HIGH RELIABILITY EFFICIENCY 40 A 1 O-PALF-W2 DO-41 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
BYV10-40
Philips Semiconductors
Check for Price No Transferred 1 A 550 mV RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY 25 A 1 e0 125 °C Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS unknown EAR99