Filter Your Search
1 - 10 of 43 results
|
BYV133F-40
YAGEO Corporation
|
Check for Price | Obsolete | 10 A | 940 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PHILIPS COMPONENTS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYV13-TR
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.5 V | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 40 A | 1 | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | ||||||
|
BYV133F35
North American Philips Discrete Products Div
|
Check for Price | No | Obsolete | 18 A | 940 mV | RECTIFIER DIODE | NO | 35 V | SCHOTTKY | 110 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | ||||||||||||||||||||||||||
|
BYV133B-35
Philips Semiconductors
|
Check for Price | No | Transferred | 20 A | 940 mV | RECTIFIER DIODE | YES | 35 V | SCHOTTKY | 100 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
BYV133-35
NXP Semiconductors
|
Check for Price | Obsolete | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
BYV133-35
Philips Semiconductors
|
Check for Price | No | Transferred | 18 A | 940 mV | RECTIFIER DIODE | NO | 35 V | SCHOTTKY | 110 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
BYV133F-35
Philips Semiconductors
|
Check for Price | No | Transferred | 18 A | 940 mV | RECTIFIER DIODE | NO | 35 V | SCHOTTKY | 110 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
BYV133-45
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 18 A | 940 mV | RECTIFIER DIODE | NO | 45 V | SCHOTTKY | 110 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | ||||||||||||||||||||||||||
|
BYV133B-35
NXP Semiconductors
|
Check for Price | Obsolete | 20 A | 940 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | R-PSSO-G3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
BYV133-45
YAGEO Corporation
|
Check for Price | Obsolete | 10 A | 940 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PHILIPS COMPONENTS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 |