Parametric results for: BYV27-200-TR under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: byv27200tr
Select parts from the table below to compare.
Compare
Compare
BYV27-200-TR
Vishay Intertechnologies
$0.3964 Yes Active 2 A 880 mV 25 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE EFFICIENCY 50 A 1 Not Qualified E-LALF-W2 e2 DO-204AP 1 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT GLASS PACKAGE-2 compliant Vishay
BYV27-200-TR
Vishay Semiconductors
Check for Price Yes Yes Active 2 A 880 mV 25 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE EFFICIENCY 50 A 1 Not Qualified E-LALF-W2 e2 DO-204AP 1 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS E-LALF-W2 unknown Vishay DO-204 2 EAR99 8541.10.00.80
BYV27-200T/R
NXP Semiconductors
Check for Price Obsolete 1.3 A 1.07 V 25 ns 1 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 AVALANCHE GENERAL PURPOSE 50 A 1 Not Qualified E-LALF-W2 175 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM WIRE AXIAL NXP SEMICONDUCTORS E-LALF-W2 unknown EAR99 8541.10.00.80
BYV27-200T/R
Philips Semiconductors
Check for Price No Transferred 1.3 A 1 V 25 ns RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 50 A 1 e0 175 °C Tin/Lead (Sn80Pb20) PHILIPS SEMICONDUCTORS unknown EAR99