Filter Your Search
1 - 8 of 8 results
|
BYV32E-200,127
WeEn Semiconductor Co Ltd
|
$0.7790 | Yes | Active | 1.15 V | 25 ns | 30 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | ULTRA FAST SOFT RECOVERY | 137 A | 1 | R-PSFM-T3 | e3 | IEC-60134 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | WeEn Semiconductors | |||||||||||||
|
BYV32E-200
Philips Semiconductors
|
Check for Price | Yes | Transferred | 18 A | 1.1 V | 40 ns | RECTIFIER DIODE | NO | 200 V | 137 A | e3 | 150 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
BYV32E-200P
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 1.15 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW LEAKAGE CURRENT | ULTRA FAST SOFT RECOVERY POWER | 137 A | 1 | 200 V | R-PSFM-T3 | IEC-60134 | TO-220AB | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | SOT-78, SC-46, 3 PIN | unknown | EAR99 | ||||||||||||||
|
BYV32E-200
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 A | 25 ns | SILICON | RECTIFIER DIODE | NO | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
BYV32E-200
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 20 A | 1.15 V | 25 ns | 30 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FAST SWITCHING | ULTRA FAST SOFT RECOVERY | 137 A | 1 | Not Qualified | R-PSFM-T3 | e3 | IEC-60134 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | WeEn Semiconductors | 8541.10.00.80 | |||||||||
|
BYV32E-200,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 20 A | 1.1 V | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FAST SWITCHING | ULTRA FAST SOFT RECOVERY | 137 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | TO-220 | 3 | SOT78 | |||||||||
|
BYV32E-200P
NXP Semiconductors
|
Check for Price | Transferred | 1.15 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW LEAKAGE CURRENT | ULTRA FAST SOFT RECOVERY POWER | 137 A | 1 | R-PSFM-T3 | IEC-60134 | TO-220AB | 175 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | |||||||||||||||||
|
BYV32E-200
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 20 A | 1.1 V | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FAST SWITCHING | ULTRA FAST SOFT RECOVERY | 137 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 |