Filter Your Search
1 - 2 of 2 results
|
BYV40E-150,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 A | 1 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | ULTRA FAST SOFT RECOVERY | 6.6 A | 1 | Not Qualified | R-PDSO-G4 | e3 | IEC-134 | 150 °C | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-73 | PLASTIC PACKAGE-4 | 4 | SOT223 | compliant | 8541.10.00.80 | ||||
|
BYV40E-150,115
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 1 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | ULTRA FAST SOFT RECOVERY | 6.6 A | 1 | R-PDSO-G4 | e3 | IEC-134 | 150 °C | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-4 | compliant | EAR99 | WeEn Semiconductors |