Filter Your Search
1 - 4 of 4 results
|
BYW100-200
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1.5 A | 850 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 50 A | 1 | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
BYW100-200
STMicroelectronics
|
Check for Price | No | Obsolete | 1.5 A | 1.2 V | 35 ns | 10 µA | 1.3 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | DO-15 | O-PALF-W2 | 2 | 8541.10.00.80 | STMicroelectronics | |||
|
BYW100-200RL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.5 A | 1.2 V | 35 ns | 10 µA | 1.3 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | DO-15 | F126, 2 PIN | 2 | 8541.10.00.80 | STMicroelectronics | |||
|
BYW100-200
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 1.5 A | 850 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 50 A | 1 | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 |