Filter Your Search
1 - 1 of 1 results
|
BYW100-200RL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.5 A | 1.2 V | 35 ns | 10 µA | 1.3 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | F126, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |