Filter Your Search
1 - 2 of 2 results
|
BYW172D-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 A | 1.1 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||
|
BYW172D-TR
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3 A | 1.1 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | unknown | 2 | EAR99 | 8541.10.00.80 |