Filter Your Search
1 - 10 of 26 results
|
BYW29-200-E3/45
Vishay Intertechnologies
|
$0.2715 | Yes | Active | 8 A | 1.3 V | 25 ns | 10 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | 200 V | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||
|
BYW29-200G
onsemi
|
$0.8078 | Yes | Active | 8 A | 850 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | CASE 221B-04, TO-220, 2 PIN | not_compliant | onsemi | TO-220AC 2 LEAD | 2 | 221B-04 | EAR99 | 8541.10.00.80 | |||||||||
|
BYW29-200
Eupec Gmbh & Co Kg
|
Check for Price | No | Obsolete | 8 A | 1.3 V | 25 ns | 600 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | POWER | 80 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BYW29-200
YAGEO Corporation
|
Check for Price | Obsolete | 8 A | 1.3 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | CECC50009-014 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PHILIPS COMPONENTS | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
BYW29-200-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 8 A | 1.3 V | 25 ns | 10 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | 200 V | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | Vishay | TO-220AC | 3 | EAR99 | 8541.10.00.80 | ||||||
|
BYW29-200M-ISO
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 8 A | 1.5 V | 35 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 80 A | 1 | 200 °C | SEMELAB LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
BYW29-200SM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 8 A | 1.5 V | 35 ns | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 80 A | 1 | 200 °C | SEMELAB LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
BYW29-200M
TT Electronics Resistors
|
Check for Price | No | Obsolete | 8 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 80 A | 1 | Not Qualified | S-MSFM-P3 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | S-MSFM-P3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
BYW29-200M
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 8 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 80 A | 1 | Not Qualified | S-MSFM-P3 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | S-MSFM-P3 | compliant | TO-220M | 3 | EAR99 | 8541.10.00.80 | ||||||||||||||
|
BYW29-200
Microsemi Corporation
|
Check for Price | No | Obsolete | 8 A | 1.3 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | ULTRA FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | SIMILAR TO TO-220AC, 2 PIN | unknown | TO-220AC | 3 | EAR99 | 8541.10.00.80 |