Filter Your Search
1 - 10 of 12 results
|
BYW51-200G
onsemi
|
$0.9366 | Yes | Active | 8 A | 890 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -65 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
BYW51-200
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 A | 950 mV | 35 ns | 5 µA | 20 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
BYW51-200
General Electric Solid State
|
Check for Price | No | Transferred | 20 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 100 A | 1 | 150 °C | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
BYW51-200
onsemi
|
Check for Price | No | Obsolete | 8 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 150 °C | 235 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | PLASTIC, CASE 221A-09, 3 PIN | 3 | CASE 221A-09 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||
|
BYW51-200A
STMicroelectronics
|
Check for Price | No | Obsolete | 10 A | 970 mV | 35 ns | 15 µA | 20 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYW51-200
Intersil Corporation
|
Check for Price | No | Obsolete | 4 A | 950 mV | 35 ns | 5 µA | 20 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
BYW51-200
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 A | 1.15 V | 35 ns | 15 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
BYW51-200
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 20 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 100 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BYW51-200G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | COMMERCIAL | R-PSFM-T3 | e3 | TO-220AB | NOT SPECIFIED | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | TO-220AB | R-PSFM-T3 | 3 | CASE 221A-09 | unknown | ||||||||||
|
BYW51-200
Thomson-CSF Compsants Specific
|
Check for Price | No | Obsolete | 20 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 100 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON-CSF COMPSANTS SPECIFIC | unknown | EAR99 |