Filter Your Search
1 - 2 of 2 results
|
BYW51G-200-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 A | 1.15 V | 35 ns | 15 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | AVALANCHE | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||
|
BYW51G-200
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 A | 1.15 V | 35 ns | 15 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | AVALANCHE | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |