Filter Your Search
1 - 10 of 53 results
|
BYW95A/33133
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.5 V | 250 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 70 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
BYW95A/41112
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.5 V | 250 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 70 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
BYW95A
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3 A | 1.5 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | EFFICIENCY | 70 A | 1 | O-PALF-W2 | DO-201AD | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 | |||
|
BYW95A/33112
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.5 V | 250 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 70 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
BYW95A
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 3 A | 1.5 V | 250 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | 200 V | 1 | GENERAL PURPOSE | 70 A | 1 | 175 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||
|
BYW95A(Z)
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 3 A | 1.5 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 70 A | 1 | O-PALF-W2 | DO-27 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | O-PALF-W2 | unknown | ||||||||||
|
BYW95AAMO
NXP Semiconductors
|
Check for Price | Obsolete | 3.7 A | 1.5 V | 250 ns | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | FAST SOFT RECOVERY | 70 A | 1 | Not Qualified | E-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | E-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | ||||||||
|
BYW95A/22112
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.5 V | 250 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 70 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
BYW95A/20133
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.5 V | 250 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 70 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
BYW95A(Z)
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 A | 1.5 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 70 A | 1 | O-PALF-W2 | DO-27 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 |