Filter Your Search
1 - 10 of 58 results
|
BYX134GPS
Philips Semiconductors
|
Check for Price | No | Transferred | 50 mA | 7 V | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
BYX134GPL
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 50 mA | 7 V | 1 µA | SILICON | 5.5 kV | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | AVALANCHE | LOW LEAKAGE CURRENT | HIGH VOLTAGE | 1 | 4 kV | O-PALF-W2 | TS 16949 | DO-41 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | O-PALF-W2 | ||||||||||
|
BYX132GPL
NXP Semiconductors
|
Check for Price | No | Obsolete | 50 mA | 3.5 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | O-PALF-W2 | 8541.10.00.70 | ||||||||||||||||||
|
BYX132GL
Philips Semiconductors
|
Check for Price | No | Transferred | 50 mA | 3.5 V | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
BYX135GL
Philips Semiconductors
|
Check for Price | No | Transferred | 50 mA | 8.75 V | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
BYX133GL
Philips Semiconductors
|
Check for Price | No | Transferred | 50 mA | 5.25 V | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||
|
BYX132GL
NXP Semiconductors
|
Check for Price | No | Obsolete | 50 mA | 3.5 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Not Qualified | E-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | E-LALF-W2 | 8541.10.00.70 | |||||||||||||||||
|
BYX135GPS
NXP Semiconductors
|
Check for Price | No | Obsolete | 50 mA | 8.75 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | O-PALF-W2 | 8541.10.00.70 | SOD | 2 | SOD-118A | |||||||||||||||
|
934056650183
NXP Semiconductors
|
Check for Price | Obsolete | 50 mA | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | O-XALF-W2 | 8541.10.00.70 | 2 | |||||||||||||||||||
|
BYX135GPS
Philips Semiconductors
|
Check for Price | No | Transferred | 50 mA | 8.75 V | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 |