Filter Your Search
1 - 10 of 183 results
|
BZD27C120P-E3-08
Vishay Intertechnologies
|
$0.0998 | Yes | Active | 5 mA | 1 µA | 2.3 W | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 91 V | 156 mV/°C | 5.39 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||
|
BZD27C12PW
Taiwan Semiconductor
|
$0.1518 | Yes | Active | 50 mA | 3 µA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 700 Ω | 9.1 V | 0.1 mV/°C | 5 % | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | Taiwan Semiconductor | |||||||||||||||
|
BZD27C12P-E3-08
Vishay Intertechnologies
|
$0.1568 | Yes | Active | 50 mA | 3 µA | 2.3 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 9.1 V | 12 mV/°C | 5.39 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||
|
BZD27C12P
Taiwan Semiconductor
|
$0.2050 | Yes | Not Recommended | 1.2 V | 50 mA | 3 µA | 1 W | 12.05 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 9.1 V | 12.05 mV/°C | 5.39 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||
|
BZD27C120P
Taiwan Semiconductor
|
$0.2288 | Yes | Not Recommended | 1.2 V | 5 mA | 1 µA | 1 W | 120.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 300 Ω | 91 V | 156.65 mV/°C | 5.39 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||
|
BZD27C12PHRFG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 50 mA | 3 µA | 2.3 W | 12.05 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 9.1 V | 12.05 mV/°C | 5.39 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZD27C120PHMQG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 1 µA | 2.3 W | 120.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 300 Ω | 91 V | 156.65 mV/°C | 5.39 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZD27C12WHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 50 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 7 Ω | 5 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZD27C120PMTG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 1 µA | 2.3 W | 120.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 300 Ω | 91 V | 156.65 mV/°C | 5.39 % | R-PDSO-F2 | e3 | IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SUB SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
BZD27C120P-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 mA | 1 µA | 800 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 91 V | 156 mV/°C | 5.39 % | R-PDSO-F2 | e3 | IEC-60-1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-10-25 |