Filter Your Search
1 - 1 of 1 results
|
BZD27C11PHR3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 50 mA | 4 µA | 2.3 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 8.2 V | 11 mV/°C | 5.45 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor |