Filter Your Search
1 - 10 of 24 results
|
BZG03C200TR3
Vishay Semiconductors
|
$0.2915 | Yes | Obsolete | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 6 % | Not Qualified | R-PDSO-C2 | e3 | DO-214 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY TELEFUNKEN | DO-214 | PLASTIC, DO-214, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||
|
BZG03C200-M3-08
Vishay Intertechnologies
|
$0.3575 | Yes | Active | 5 mA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 6 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Vishay | 2017-11-01 | |||||||||
|
BZG03C200-HM3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 6 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Vishay | 2017-11-01 | ||||||||
|
BZG03-C200T/R
NXP Semiconductors
|
Check for Price | Obsolete | 5 mA | 1 µA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 260 mV/°C | 6 % | Not Qualified | R-PDSO-C2 | DO-214AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZG03-C200
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 mA | 1 µA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 500 Ω | 260 mV/°C | 6 % | Not Qualified | R-PDSO-C2 | DO-214AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
BZG03C200TR3
Temic Semiconductors
|
Check for Price | Transferred | 1 µA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 260 mV/°C | Not Qualified | R-PDSO-C2 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
BZG03C200-M3-18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 6 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Vishay | 2017-11-01 | |||||||||
|
BZG03-C200/T1
NXP Semiconductors
|
Check for Price | Obsolete | 5 mA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 6 % | Not Qualified | R-PDSO-C2 | DO-214AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | DO-214AC | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZG03C200
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 3 W | 200 V | ZENER DIODE | SINGLE | YES | 1 | 500 Ω | 6 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
BZG03C200-TR3
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 3 W | 200 V | ZENER DIODE | SINGLE | YES | 1 | 500 Ω | 6 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown |